HCPL-0731-000E
Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
ICs, Interfaces, Isolators
Avnet Manufacturer Part #: HCPL-0731-000E
- RoHS 10 Compliant
- Tariff Charges
- High current transfer ratio – 1800% typical
- Low input current requirements – 0.5 mA
- Low output saturation voltage – 0.1 V
- High density packaging
- Performance guaranteed over temperature 0°C to 70°C
- LSTTL compatible
- High output current – 60mA
- Safety approval:
- UL recognized – 3750 V rms for 1 minute and 5000Vrms for 1 minute
- CSA approved
- SO-8 footprint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 20 MA | ||
| null | ||
| MSL 1 - Unlimited | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| DC | ||
| 135 mW | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |