PDP SEO Portlet

HCPL-0730-500E

Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0730-500E
Secondary Manufacturer Part#: HCPL-0730-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual channel optocoup­lers contain a separated pair of GaAsP light emitting diodes optically coupled to a pair of integrated high gain photo detectors. They provide extreme­ly high current transfer ratio and excellent input-output common mode transient immunity. A separate pin for the photodiodes and first gain stages (VCC) permits lower output satura­tion voltage and higher speed operation than possible with conventional photodarling­ton type opto­coup­lers. In addition, VCC may be as low as 1.6V without adversely affect­ing the parametric performance.

  • High current transfer ratio – 1800% typical
  • Low input current requirements – 0.5 mA
  • Low output saturation voltage – 0.1 V
  • High density packaging
  • Performance guaranteed over temperature 0°Cto70°C
  • LSTTL compatible
  • High output current – 60mA
  • Safety approval: UL recognized – 3750 V rms for 1 minute and 5000Vrms* for 1 minute CSA approved
  • Available in SO-8 footprint
  • MIL-PRF-38534 hermetic version available (HCPL-5730)
  • Surface mount gull wing option available for 8-pin DIP (Option 300)

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
60 mA
2600@1.6mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
0 to 70 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.3562
6000+
$2.3443
12000+
$2.3324
24000+
$2.3205
48000+
$2.3086