PDP SEO Portlet

HCPL-0723-500

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0723-500
Secondary Manufacturer Part#: HCPL-0723-500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in either 8-pin DIP or SO-8 package style respectively, the HCPL-0723 optocoupler utilize the latest CMOS IC technology to achieve outstanding speed performance of minimum 50 MBd data rate and 2ns maximum pulse width distortion. Basic building blocks of 0723 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high speed transimpedance amplifier, and a voltage comparator with an output driver.

  • +5 V CMOS compatibility
  • High speed: 50 MBd min.
  • 2 ns max. pulse width distortion
  • 22 ns max. prop. delay
  • 16 ns max. prop. delay skew
  • 10 kV/µs min. common mode rejection
  • –40°C to 85°C temperature range
  • UL recognized
    • 3750 Vrms for 1 min. per UL1577 for HCPL-0723
  • CSA component acceptance notice #5
  • IEC/EN/DIN EN 60747-5-5
    • Viorm = 567 Vpeak for HCPL-0723 option 060

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Tin-Lead
260
150 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.006 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$5.53938
3000+
$5.32356
6000+
$5.10774
12000+
$4.89192
24000+
$4.802