PDP SEO Portlet

HCPL-0723-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 50 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0723-000E
Secondary Manufacturer Part#: HCPL-0723-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0723-000E is a high-speed Optocoupler utilizes the latest CMOS IC technology to achieve outstanding speed performance of minimum 50Mbaud data rate and 2ns pulse width distortion. Basic building blocks of this optocoupler are a CMOS LED driver IC, a high-speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver.

  • 5V CMOS compatibility
  • 10kV/μs Minimum common mode rejection
  • -40 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
150 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.006 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$3.9996
1200+
$3.9794
2200+
$3.9592
5000+
$3.939
10000+
$3.9188