PDP SEO Portlet

HCPL-0721

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0721
Secondary Manufacturer Part#: HCPL-0721
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in either an 8-pin DIP or SO-8 package stylerespectively, the HCPL-772X or HCPL-072X optocouplersutilize the latest CMOS IC technology to achieve outstandingperformance with very low power consumption.The HCPL-772X/072X require only two bypass capacitorsfor complete CMOS compatability.Basic building blocks of the HCPL-772X/072X are a CMOSLED driver IC, a high speed LED and a CMOS detectorIC. A CMOS logic input signal controls the LED driver ICwhich supplies current to the LED. The detector IC incorporatesan integrated photodiode, a high-speed transimpedanceamplifier, and a voltage comparator with anoutput driver.

  • +5 V CMOS compatibility
  • 20 ns maximum prop. delay skew
  • High speed: 25 MBd
  • 40 ns max. prop. delay
  • 10 kV/µs minimum common mode rejection
  • –40 to 85°C temperature range
  • Safety and regulatory approvals UL recognized
    • 3750 Vrms for 1 min. per UL 1577
    • 5000 Vrms for 1 min. per UL 1577 (for HCPL-772X option 020)
    • CSA component acceptance IEC/EN/DIN EN 60747-5-5
    • VIORM = 630 Vpeak for HCPL-772X option 060
    • VIORM = 567 Vpeak for HCPL-072X option 060

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Tin-Lead
260
25 MBd
150 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$4.69857
1600+
$4.54085
3200+
$4.5178
6400+
$4.49475
12800+
$4.4717