PDP SEO Portlet

HCPL-0721-060E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0721-060E
Secondary Manufacturer Part#: HCPL-0721-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in either an 8-pin DIP or SO-8 package stylerespectively, the HCPL-772X or HCPL-072X optocouplersutilize the latest CMOS IC technology to achieve outstandingperformance with very low power consumption.The HCPL-772X/072X require only two bypass capacitorsfor complete CMOS compatability.Basic building blocks of the HCPL-772X/072X are a CMOSLED driver IC, a high speed LED and a CMOS detectorIC. A CMOS logic input signal controls the LED driver ICwhich supplies current to the LED. The detector IC incorporatesan integrated photodiode, a high-speed transimpedanceamplifier, and a voltage comparator with anoutput driver.

  • +5 V CMOS compatibility
  • 20 ns maximum prop. delay skew
  • High speed: 25 MBd
  • 40 ns max. prop. delay
  • 10 kV/µs minimum common mode rejection
  • –40 to 85°C temperature range
  • Safety and regulatory approvals UL recognized
    • 3750 Vrms for 1 min. per UL 1577
    • 5000 Vrms for 1 min. per UL 1577 (for HCPL-772X option 020)
    • CSA component acceptance IEC/EN/DIN EN 60747-5-5
    • VIORM = 630 Vpeak for HCPL-772X option 060
    • VIORM = 567 Vpeak for HCPL-072X option 060

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:100  
USD $:
1200+
$3.74594
2400+
$3.72702
4800+
$3.7081
9600+
$3.68919
19200+
$3.67027