HCPL-0720-560E
Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
Available in either an 8-pin DIP or SO-8 package stylerespectively, the HCPL-772X or HCPL-072X optocouplersutilize the latest CMOS IC technology to achieve outstandingperformance with very low power consumption.The HCPL-772X/072X require only two bypass capacitorsfor complete CMOS compatability.Basic building blocks of the HCPL-772X/072X are a CMOSLED driver IC, a high speed LED and a CMOS detectorIC. A CMOS logic input signal controls the LED driver ICwhich supplies current to the LED. The detector IC incorporatesan integrated photodiode, a high-speed transimpedanceamplifier, and a voltage comparator with anoutput driver.
- +5 V CMOS compatibility
- 20 ns maximum prop. delay skew
- High speed: 25 MBd
- 40 ns max. prop. delay
- 10 kV/µs minimum common mode rejection
- –40 to 85°C temperature range
- Safety and regulatory approvals UL recognized
- 3750 Vrms for 1 min. per UL 1577
- 5000 Vrms for 1 min. per UL 1577 (for HCPL-772X option 020)
- CSA component acceptance
- IEC/EN/DIN EN 60747-5-5
- VIORM = 630 Vpeak for HCPL-772X option 060
- VIORM = 567 Vpeak for HCPL-072X option 060
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| 260 | ||
| 25 MBd | ||
| 150 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm | ||
| SOIC | ||
| 0.008 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |