PDP SEO Portlet

HCPL-0720-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0720-500E
Secondary Manufacturer Part#: HCPL-0720-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0720-500E is a 1-channel 8-pin surface-mount Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-0720 is a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver.

  • 5V CMOS compatibility
  • 20ns Maximum propagation delay skew
  • 40ns Maximum propagation delay
  • -40 to 85°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Buffer
Matte Tin
Buffer
260
25 MBd
10 uA
150 mW
9 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm mm
Industrial
HCPL-0720
SOIC
8 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$3.1878
3000+
$3.1717
6000+
$3.1556
12000+
$3.1395
24000+
$3.1234