PDP SEO Portlet

HCPL-0710-560E

Optocoupler DC-IN Single DC-OUT 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0710-560E
Secondary Manufacturer Part#: HCPL-0710-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in SO-8 package style the HCPL-0710 optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. The HCPL-x710 require only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-x710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver.

  • +5 V CMOS compatibility
  • 8 ns maximum pulse width distortion
  • 20 ns maximum prop. delay skew
  • High speed: 12 Mbd
  • 40 ns maximum prop. delay
  • 10 kV/µs minimum common mode rejection
  • -40°C to 100°C temperature range
  • Safety and regulatory approvals UL Recognized
    • 3750 Vrms for 1 min. per UL 1577
    • CSA Component Acceptance Notice #5
    • IEC/EN/DIN EN 60747-5-5
    • VIORM = 567 Vpeak for HCPL-0710 Option 060

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
10 uA
DC
Matte Tin
260 °C
5 ns
10 mA
-4 mA
-4 mA
150 mW
13 ns
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
MOSFET
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm mm
Extended Industrial
SOIC
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.34286
6000+
$2.31475
12000+
$2.303
24000+
$2.29125
48000+
$2.2795