PDP SEO Portlet

HCPL-0710-500E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0710-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0710-500E is a 1-channel 8-pin surface-mount Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-0710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver.

  • 5V CMOS compatibility
  • 8ns Maximum pulse width distortion
  • 20ns Maximum propagation delay skew
  • 40ns Maximum propagation delay
  • 10kV/µs Minimum common mode rejection
  • -40 to 100°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  3,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
Need More?
USD $:
$ 2.18919
3000+
$2.18919
6000+
$2.1457
12000+
$2.11488
24000+
$2.08494
48000+
$2.025
SubTotal:
$6,567.57