PDP SEO Portlet

HCPL-0710-060E

Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0710-060E
Secondary Manufacturer Part#: HCPL-0710-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Available in SO-8 package style the HCPL-0710 optocouplers utilize the latest CMOS IC technology to achieve outstanding performance with very low power consumption. The HCPL-x710 require only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-x710 are a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC, which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier, and a voltage comparator with an output driver.

  • +5 V CMOS compatibility
  • 8 ns maximum pulse width distortion
  • 20 ns maximum prop. delay skew
  • High speed: 12 Mbd
  • 40 ns maximum prop. delay
  • 10 kV/µs minimum common mode rejection
  • -40°C to 100°C temperature range
  • Safety and regulatory approvals UL Recognized
    • 3750 Vrms for 1 min. per UL 1577
    • CSA Component Acceptance Notice #5
    • IEC/EN/DIN EN 60747-5-5
    • VIORM = 567 Vpeak for HCPL-0710 Option 060

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
260
10 mA
150 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1600  Mult:100  
USD $:
1600+
$2.4552
3200+
$2.4428
6400+
$2.4304
12800+
$2.418
25600+
$2.4056