PDP SEO Portlet

HCPL-0710-000E

Optocoupler, 1 Channel, SOIC, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0710-000E
Secondary Manufacturer Part#: HCPL-0710-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0710-000E is a 40ns Propagation Delay Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed trans-impedance amplifier and a voltage comparator with an output driver.

  • 5V CMOS compatibility
  • 12Mbaud High speed
  • 10kV/µs Minimum common mode rejection
  • -40 to +100°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Buffer
Matte Tin
Buffer
260
12.5 MBd
10 mA
150 mW
13 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 100 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.18 mm mm
Extended Industrial
SOIC
5 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  82.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.3859
200+
$2.2852
400+
$2.2736
800+
$2.262
1600+
$2.2504