PDP SEO Portlet

HCPL-070L

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-070L
Secondary Manufacturer Part#: HCPL-070L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in LVTTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional photo-darlington operation. A base access terminal allows a gain bandwidth adjustment to be made. These optocouplers are for use in LVTTL/LVCMOS or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0°C to +70°C operating range for only 0.5 mA of LED current. The HCPL-070L is a surface mount device packaged in an industry standard SOIC-8 footprint. The SOIC-8 does not require through holes" in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes."

  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • High current transfer ratio
  • Low input current requirements – 0.5 mA
  • LVTTL/LVCMOS compatible output
  • Performance guaranteed over temperature 0°C to +70°C
  • Base access allows gain bandwidth adjustment
  • High output current – 60 mA
  • Safety approval, UL, IEC/EN/DIN EN 60747-5-2, CSA
  • Package SO-8

Technical Attributes

Find Similar Parts

Description Value
20 mA
Tin-Lead
260
60 mA
5000@0.5mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2600  Mult:100  
USD $:
2600+
$1.5444
2800+
$1.5366
5400+
$1.5288
13000+
$1.521
26000+
$1.5132