PDP SEO Portlet

HCPL-070A-500E

Optocoupler, Darlington Output, 1 Channel, SOIC, 8 Pins, 5 mA, 3.75 kV, 800 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-070A-500E
Secondary Manufacturer Part#: HCPL-070A-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-070A-500E is a 1-channel 8-pin very low power consumption High Gain Optocoupler can be driven with an input current as low as 40µA and has a typical current transfer ratio of 3500%. This high gain coupler uses an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation. It is designed for use in CMOS, LSTTL or other low power applications. It is especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0 to 70°C operating temperature range at 40µA of LED current and VCC = 3V. It is suitable for low input current line receiver and telephone ring detector.

  • TTL and CMOS compatible output
  • Will operate with VCC as low as 1.6V
  • 2.5V Reverse input voltage
  • 15mW Input power dissipation

Technical Attributes

Find Similar Parts

Description Value
5 mA
Matte Tin
260
60 mA
25000@40uA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.7325
6000+
$1.72375
12000+
$1.715
24000+
$1.70625
48000+
$1.6975