PDP SEO Portlet

HCPL-070A-000E

Optocoupler, Darlington Output, 1 Channel, SOIC, 8 Pins, 5 mA, 3.75 kV, 800 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-070A-000E
Secondary Manufacturer Part#: HCPL-070A-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are very low power consumption, high gain single and dual channel optocouplers. The HCPL-070A and HCPL-073A are the equivalent single and dual channel products in an SO-8 footprint. Each channel can be driven with an input current as low as 40 µA and has a typical current transfer ratio of 3500%. These high gain couplers use an AlGaAs LED and an integrated high gain photodetector to provide an extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage results in TTL compatible saturation voltages and high speed operation. Where desired, the VCC and VO terminals may be tied together to achieve conventional Darlington operation (single channel package only). These devices are designed for use in CMOS, LSTTL or other low power applications. They are especially well suited for ISDN telephone interface and battery operated applications due to the low power consumption. A 700% minimum current transfer ratio is guaranteed from 0°C to 70°C operating temperature range at 40 µA of LED current and VCC = 3 V. The SO-8 does not require "through holes"" in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes."

  • Single channel very low power consumption high gain optocoupler
  • Specified for 3V operation
  • TTL and CMOS compatible output
  • Specified AC and DC performance over 0 to 70°C temperature range
  • High current transfer ratio 3500% at IF = 40 µA
  • Will operate with VCC as low as 1.6V
  • Ultra low input current capability of 40µA

Technical Attributes

Find Similar Parts

Description Value
5 mA
Matte Tin
260
60 mA
25000@40uA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
DC
8SOIC
8
5.08 x 3.94 x 3.17 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2400  Mult:100  
USD $:
2400+
$1.51429
4800+
$1.43243
9600+
$1.39474
19200+
$1.35897
38400+
$1.325