HCPL-0701-500E
Optocoupler High Gain 1-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL-0701-500E
Secondary Manufacturer Part#: HCPL-0701-500E
- RoHS 10 Compliant
- Tariff Charges
These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible satu
- Low input current requirements – 0.5 mA
- TTL compatible output – 0.1V VOL typical
- Performance guaranteed over temperature 0°C to70°C
- Base access allows gain bandwidth adjustment
- High output current – 60mA
- Saf
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.4 V | ||
| 20 mA | ||
| Matte Tin | ||
| 260 | ||
| 60 mA | ||
| 5000@0.5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0 to 70 °C | ||
| Open Collector | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm mm | ||
| 5 V | ||
| Commercial | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |