PDP SEO Portlet

HCPL-0700-000E

Optocoupler, Darlington Output, 1 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 300 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0700-000E
Secondary Manufacturer Part#: HCPL-0700-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These high gain series couplers use a Light Emitting Diode and an integrated high gain photodetector to provide extremely high current transfer ratio between input and output. Separate pins for the photodiode and output stage result in TTL compatible saturation voltages and high speed operation. Where desired the VCC and VO terminals may be tied together to achieve conventional photodarlington operation. A base access terminal allows a gain bandwidth adjustment to be made. The 6N139, HCPL-0701, and HCNW139 are for use in CMOS, LSTTL or other low power applications. A 400% minimum current transfer ratio is guaranteed over 0to 70°C operating range for only 0.5 mA of LED current.

  • Single channel 8-pin low input current high gain optocoupler
  • Base access allows gain bandwidth adjustment
  • 2000% typical high current transfer ratio
  • 0.5mA low input current
  • 0.1V VOL typical TTL compatible output
  • 60mA high output current

Technical Attributes

Find Similar Parts

Description Value
20 mA
Matte Tin
260
2600@1.6mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 70 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4300  Mult:100  
USD $:
4300+
$0.99
8600+
$0.985
17200+
$0.98
34400+
$0.975
68800+
$0.97