PDP SEO Portlet

HCPL-063N-000E

Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-063N-000E
Secondary Manufacturer Part#: HCPL-063N-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-063N-000E is a 2-channel 8-pin optically coupled Logic Gate Optocoupler provides all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 15000V/µs. It is suitable for isolated line receiver, simplex/multiplex data transmission, instrumentation input/output isolation, ground loop elimination and pulse transformer replacement.

  • HCMOS/LSTTL/TTL performance compatible
  • -40 to +85°C AC and DC performance specified over industrial temperature range

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
10 MBd
10 mA
60 mW
42 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
Open Collector
8SOIC
1.6 V
8
5.08 x 3.94 x 3.18 mm mm
3 V
Industrial
SOIC
12 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$5.148
200+
$4.77725
400+
$4.753
800+
$4.72875
1600+
$4.7045