HCPL-063L-500E
Optocoupler, Digital Output, 2 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The HCPL-063L-500E is a 2-channel 8-pin surface-mount high speed optically coupled Logic Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/ms. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- 5mA Low input current capability
- 15MBd Typical High speed
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Inverter | ||
| 260 °C | ||
| 15 MBd | ||
| 15 mA | ||
| 60 mW | ||
| 45 ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SOIC | ||
| 1.75 V | ||
| 8 | ||
| 5.08 x 3.937 x 3.175 mm | ||
| 5 V | ||
| Industrial | ||
| HCPL-063L | ||
| SOIC | ||
| 10 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |