PDP SEO Portlet

HCPL-063L-000E

Optocoupler Open Collector-OUT DC-IN Dual 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-063L-000E
Secondary Manufacturer Part#: HCPL-063L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL063L is optically coupledgates that combine a GaAsP light emitting diode andan integrated high gain photo detector. An enable inputallows the detector to be strobed. The output ofthe detector IC is an open collector Schottky-clampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specification of15 kV/µs at 3.3V.This unique design provides maximum AC and DC circuitisolation while achieving LVTTL/LVCMOS compati-bility.The optocoupler AC and DC operational parametersare guaranteed from –40 °C to +85 °C allowing troublefreesystem performance.These optocouplers are suitable for high speed logicinterfacing, input/output buffering, as line receivers inenvironments that conventional line receivers cannottolerate and are recommended for use in extremely highground or induced noise environments.

  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • 5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 15 MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: –40 °C to +85 °C
  • Available in 8-pin DIP, SOIC-8
  • Strobable output (single channel products only)
  • Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260 °C
15 MBd
15 mA
60 mW
24 ns
Surface Mount
1
2
-40 to 85 to 85 °C
Open Collector
8SOIC
1.75 V
8
5.08 x 3.937 x 3.175 mm
5 V
Industrial
HCPL-063L
SOIC
10 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  35.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.4156
200+
$2.17218
400+
$2.14099
800+
$2.1255
1600+
$2.1146