PDP SEO Portlet

HCPL-0630

Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0630
Secondary Manufacturer Part#: HCPL-0630
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0630-000E is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottkyclamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15,000 V/µs at Vcm = 1000 V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 °C to +85 °C allowing troublefree system performance.

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCPL-0630
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval UL recognized - 3750 Vrms for 1 minute and 5000 Vrms for 1 minute per UL1577 CSA approved IEC/EN/DIN EN 60747-5-5 approved with VIORM = 567 Vpeak for 06xx Option 060

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Tin-Lead
Inverter
260
15 mA
60 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$4.1184
2000+
$4.0976
4000+
$4.0768
8000+
$4.056
16000+
$4.0352