PDP SEO Portlet

HCPL-0630-000E

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0630-000E
Secondary Manufacturer Part#: HCPL-0630-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
10 MBd
15 mA
60 mW
24 ns
Surface Mount
MSL 1 - Unlimited
2
-40 to 85 °C
Open Collector
8SOIC
1.8 V
8
5.08 x 3.94 x 3.18 mm mm
5 V
Industrial
HCPL-06xx
SOIC
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.5047
200+
$2.21625
400+
$2.205
800+
$2.19375
1600+
$2.1825