PDP SEO Portlet

HCPL-061N-000E

Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin SOIC

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-061N-000E
Secondary Manufacturer Part#: HCPL-061N-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-061N family of optically coupled gates provide all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. On the single channel parts, an enable output allows the detector to be strobed. The output of the detector IC is an open collector schottky-clamped transistor.

  • HCMOS/LSTTL/TTL performance compatible
  • 1000 V/µs minimum Common Mode Rejection (CMR) at VCM = 50 V (HCPL-261A family) and 15 kV/µs minimum CMR at VCM = 1000 V (HCPL-261N family)
  • High speed: 10 MBd typical
  • AC and DC performance specified over industrial temperature range -40°C to +85°C
  • Available in SOIC-8 packages (Single Channel)
  • Safety approval:
    • UL recognized per UL1577 3750V rms for 1 minute and 5000V rms for 1 minute (Option 020)
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 approved2

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8SOIC
8
5.08 x 3.94 x 3.18 mm
Industrial
SOIC
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: