PDP SEO Portlet

HCPL-061A-560E

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-061A-560E
Secondary Manufacturer Part#: HCPL-061A-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-061A family of optically coupled gates provide all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. On the single channel parts, an enable output allows the detector to be strobed. The output of the detector IC is an open collector schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 1000V/µs for the HCPL-261A family and 15000 V/µs for the HCPL-261N family.

  • HCMOS/LSTTL/TTL performance compatible
  • 1000 V/µs minimum Common Mode Rejection (CMR) at VCM = 50 V
  • High speed: 10 MBd typical
  • AC and DC performance specified over industrial temperature range -40°C to +85°C
  • Available in 8 pin DIP, SOIC-8 packages
  • Safety approval:
    • UL recognized per UL1577 3750V rms for 1 minute and 5000V rms for 1 minute (Option 020)
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 approved

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8SOIC
8
5.08 x 3.94 x 3.18 mm
Industrial
SOIC
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.6478
6000+
$1.5836
12000+
$1.5194
24000+
$1.4552
48000+
$1.42845