HCPL-061A-000E
Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin SOIC
- RoHS 10 Compliant
- Tariff Charges
The HCPL-061A family of optically coupled gates provide all the benefits of the industry standard 6N137 family with the added benefit of HCMOS compatible input current. This allows direct interface to all common circuit topologies without additional LED buffer or drive components. The AlGaAs LED used allows lower drive currents and reduces degradation by using the latest LED technology. On the single channel parts, an enable output allows the detector to be strobed. The output of the detector IC is an open collector schottky-clamped transistor. The internal shield provides a minimum common mode transient immunity of 1000V/µs for the HCPL-261A family and 15000 V/µs for the HCPL-261N family.
- HCMOS/LSTTL/TTL performance compatible
- 1000 V/µs minimum Common Mode Rejection (CMR) at VCM = 50 V
- High speed: 10 MBd typical
- AC and DC performance specified over industrial temperature range -40°C to +85°C
- Available in 8 pin DIP, SOIC-8 packages
- Safety approval:
- UL recognized per UL1577 3750V rms for 1 minute and 5000V rms for 1 minute (Option 020)
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 approved
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm | ||
| Industrial | ||
| SOIC | ||
| 0.012 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |