PDP SEO Portlet

HCPL-060L

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-060L
Secondary Manufacturer Part#: HCPL-060L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High speed LVTTL compatible 3.3V optocoupler. It is optically coupled gates that combine a GaAsP light emitting diode and an integrated high gain photo detector. Suitable for use in isolated line receiver, computer-peripheral interfaces, microprocessor system interfaces, digital isolation for A/D, D/A conversion, switching power supply, instrument input/output isolation, ground loop elimination, pulse transformer replacement and field buses.

  • 3.3V/5V dual supply voltages
  • Low power consumption
  • 15KV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
  • High speed: 15MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5mA
  • Guaranteed AC and DC performance over temperature: -40°C to +85°C
  • Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  404.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.2374
200+
$1.8912
400+
$1.8816
800+
$1.872
1600+
$1.7945