PDP SEO Portlet

HCPL-060L-060E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-060L-060E
Secondary Manufacturer Part#: HCPL-060L-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL060L is optically coupledgates that combine a GaAsP light emitting diode andan integrated high gain photo detector. An enable inputallows the detector to be strobed. The output ofthe detector IC is an open collector Schottky-clampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specification of15 kV/µs at 3.3V.This unique design provides maximum AC and DC circuitisolation while achieving LVTTL/LVCMOS compati-bility.The optocoupler AC and DC operational parametersare guaranteed from –40 °C to +85 °C allowing troublefreesystem performance.These optocouplers are suitable for high speed logicinterfacing, input/output buffering, as line receivers inenvironments that conventional line receivers cannottolerate and are recommended for use in extremely highground or induced noise environments.

  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • 5 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High speed: 15 MBd typical
  • LVTTL/LVCMOS compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: –40 °C to +85 °C
  • Available in 8-pin DIP, SOIC-8
  • Strobable output (single channel products only)
  • Safety approvals: UL, CSA, IEC/EN/DIN EN 60747-5-5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1482.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.4355
200+
$1.42825
400+
$1.421
800+
$1.41375
1600+
$1.3095