PDP SEO Portlet

HCPL-060L-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-060L-000E
Secondary Manufacturer Part#: HCPL-060L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-060L-000E is a 3.3V/5V optically coupled gate Digital Optocoupler that combines a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/ms. It is suitable for high-speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.

  • Low power consumption
  • LVTTL/LVCMOS compatible
  • Guaranteed AC and DC performance over -40 to 85°C temperature range
  • Strobable output

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
15 MBd
15 mA
85 mW
24 ns
Surface Mount
MSL 1 - Unlimited
1
-40 to 85 °C
Open Collector
8SOIC
1.75 V
8
5.08 x 3.94 x 3.18 mm mm
5 V
Industrial
SOIC
10 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  781
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$1.10811
200+
$1.08609
400+
$1.0705
800+
$1.06275
1600+
$1.0573