PDP SEO Portlet

HCPL-0601-560E

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0601-560E
Secondary Manufacturer Part#: HCPL-0601-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260
20 mA
85 mW
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
Open Collector
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC
0.01 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$1.0791
9000+
$1.07365
18000+
$1.0682
36000+
$1.06275
72000+
$1.0573