PDP SEO Portlet

HCPL-0600-500E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0600-500E
Secondary Manufacturer Part#: HCPL-0600-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0600-500E is a 1-channel 8-pin surface-mount optically coupled Logic Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and is recommended for use in extremely high ground or induced noise environments.

  • Strobable output
  • 567V Maximum working insulation voltage
  • 5mA Low input current capability
  • 10MBd Typical High speed

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
NAND
260 °C
10 MBd
20 mA
85 mW
24 ns
Surface Mount
1
1
-40 to 85 to 85 °C
Open Collector
8SOIC
1.8 V
8
5.08 x 3.937 x 3.175 mm
5 V
Industrial
HCPL-06xx
SOIC
10 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.88571
9000+
$0.83784
18000+
$0.81579
36000+
$0.79487
72000+
$0.775