PDP SEO Portlet

HCPL-053L-500E

Optocoupler, 2 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 19 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-053L-500E
Secondary Manufacturer Part#: HCPL-053L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional photo-transistor coupler by reducing the base-collector capacitance. These optocouplers is available in an industry standard SO-8 package The SO-8 does not require "through holes"" in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes."

  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • High speed: 1 Mb/s
  • LVTTL/LVCMOS compatible
  • Available in SO-8
  • Open collector output
  • Guaranteed performance from temperature:
    • 0°C to +70°C
  • Safety approval, UL, CSA, IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
0 to 85 °C
DC
8SOIC
8
5.08 x 3.94 x 3.17 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$2.178
6000+
$2.167
12000+
$2.156
24000+
$2.145
48000+
$2.134