PDP SEO Portlet

HCPL-0534-000E

Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0534-000E
Secondary Manufacturer Part#: HCPL-0534-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These dual channel optocouplers are available in an 8 Pin DIP and in an industry standard SO-8 package.

  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • TTL compatible
  • Available in 8 pin DIP, SO-8, and 8 pin DIP – gull wing surface mount (option 020) packages
  • High density packaging
  • 3 MHz bandwidth
  • Open collector outputs
  • Safety approval
    • UL Recognized – 3750 V rms for 1 minute (5000 V rms for 1 minute for Option 020) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5
    • VIORM = 567 Vpeak for HCPL-0534 option 060

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1300  Mult:100  
USD $:
1300+
$2.82857
2600+
$2.74815
5200+
$2.7342
10400+
$2.72025
20800+
$2.7063