PDP SEO Portlet

HCPL-0531-500E

Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 19 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0531-500E
Secondary Manufacturer Part#: HCPL-0531-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0531-500E is a 2-channel 8-pin High Speed Optocoupler contains a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. It is suitable for line receivers, replace pulse transformers, analogue signal ground isolation and isolated analogue amplifier.

  • Open collector outputs
  • TTL compatible
  • 3MHz Bandwidth
  • 567V Maximum working insulation voltage

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.9899
6000+
$1.97985
12000+
$1.9698
24000+
$1.95975
48000+
$1.9497