HCPL-0531-000E
Optocoupler High Speed 2-CH Open Collector-OUT 3750Vrms 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: HCPL-0531-000E
Secondary Manufacturer Part#: HCPL-0531-000E
- RoHS 10 Compliant
- Tariff Charges
These dual channel optocouplers contain a pair of lightemitting diodes and integrated photo-detectors withelectrical insulation between input and output. Separateconnection for the photodiode bias and output transistorcollectors increase the speed up to a
- 15 kV/µs minimum common mode transient immunity at VCM = 1500 V (HCPL-4534/0534)
- TTL compatible
- Available in 8 pin DIP, SO-8, and 8 pin DIP – gull wing surface mount (option 020) packages
- High density packaging
- 3 MH
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 V | ||
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 100 °C | ||
| Open Collector | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm mm | ||
| 5 V | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |