PDP SEO Portlet

HCPL-0530-500E

Optocoupler, 2 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 7 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0530-500E
Secondary Manufacturer Part#: HCPL-0530-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These dual channel optocouplers contain a pair of light emitting diodes and integrated photo-detectors with electrical insulation between input and output. Separate connection for the photodiode bias and output transistor collectors increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance. These dual channel optocouplers are available in an 8 Pin DIP and in an industry standard SO-8 package.

  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V (HCPL-4534/0534)
  • TTL compatible
  • Available in 8 pin DIP, SO-8, and 8 pin DIP – gull wing surface mount (option 020) packages
  • High density packaging
  • 3 MHz bandwidth
  • Open collector outputs

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
2
-55 to 100 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.6137
6000+
$1.60555
9000+
$1.5974
15000+
$1.58925
30000+
$1.5811