PDP SEO Portlet

HCPL-050L-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-050L-000E
Secondary Manufacturer Part#: HCPL-050L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulating layer between a LED and an integrated photodetector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional photo-transistor coupler by reducing the base-collector capacitance. These optocouplers are available in an 8-pin DIP and in an industry standard SO-8 package. The following is a cross reference table listing the 8-pin DIP part number and the electrically equivalent SO-8 part number. The SO-8 does not require through holes" in a PCB. This package occupies approximately one-third the footprint area of the standard dual-in-line package. The lead profile is designed to be compatible with standard surface mount processes."

  • 3.3V/5V Dual Supply Voltages
  • Low power consumption
  • High speed: 1 Mb/s
  • LVTTL/LVCMOS compatible
  • Available in SO-8
  • Open collector output
  • Guaranteed performance from temperature:
    • 0°C to +70°C
  • Safety approval, UL, CSA, IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
0 to 85 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4100  Mult:100  
USD $:
4100+
$0.9999
8200+
$0.99485
16400+
$0.9898
32800+
$0.98475
65600+
$0.9797