PDP SEO Portlet

HCPL-0501-500E

Optocoupler High Speed 1-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0501-500E
Secondary Manufacturer Part#: HCPL-0501-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulatinglayer between a LED and an integrated photodetector toprovide electrical insulation between input and output.Separate connections for the photodiode bias and output-transistorcollector increase the spee

  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020

Technical Attributes

Find Similar Parts

Description Value
1.8 V
25 mA
Matte Tin
260
8 mA
50@16mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
Open Collector
8SOIC
8
5.08 x 3.94 x 3.18 mm mm
5 V
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.97515
3000+
$0.97022
6000+
$0.9653
12000+
$0.96038
24000+
$0.95545