PDP SEO Portlet

HCPL-0466

Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0466
Secondary Manufacturer Part#: HCPL-0466
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0466 contain a GaAsP LED while the HCPL-J456 and the HCNW4506 con­tain an AlGaAs LED. The LED is optically coupled to an inte­grated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20 k? output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance plots are given for typical IPM applications.

  • Performance specified for bommon IPM applications over industrial temperature range: -40°C to 100°C
  • Fast maximum propagation delays
    • tPHL = 480ns
    • tPLH = 550ns
  • Minimized Pulse Width Distortion PWD = 450 ns
  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • CTR > 44% at IF = 10mA
  • Safety approval: UL Recognized
    • 3750 V rms / 1 min. for HCPL-4506/0466/J456
    • 5000 V rms / 1 min. for HCPL-4506 Option 020 and HCNW4506 CSA Approved IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 560 Vpeak for HCPL-0466 Option 060
    • VIORM = 630 Vpeak for HCPL-4506 Option 060
    • VIORM = 891 Vpeak for HCPL-J456 vVIORM = 1414 Vpeak for HCNW4506

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1400  Mult:100  
USD $:
1400+
$2.59286
1600+
$2.4527
3000+
$2.38816
7000+
$2.32692
14000+
$2.26875