PDP SEO Portlet

HCPL-0466-500E

Optocoupler 1-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0466-500E
Secondary Manufacturer Part#: HCPL-0466-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0466 contain a GaAsP LED while the HCPL-J456 and the HCNW4506 con­tain an AlGaAs LED. The LED is optically coupled to an inte­grated high gain photo detector. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time. An on chip 20 k? output pull-up resistor can be enabled by shorting output pins 6 and 7, thus eliminating the need for an external pull-up resistor in common IPM applications. Specifications and performance plots are given for typical IPM applications.

  • Performance specified for bommon IPM applications over industrial temperature range: -40°C to 100°C
  • Fast maximum propagation delays
    • tPHL = 480ns
    • tPLH = 550ns
  • Minimized Pulse Width Distortion PWD = 450 ns
  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • CTR > 44% at IF = 10mA
  • Safety approval: UL Recognized
    • 3750 V rms / 1 min. for HCPL-4506/0466/J456
    • 5000 V rms / 1 min. for HCPL-4506 Option 020 and HCNW4506 CSA Approved IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 560 Vpeak for HCPL-0466 Option 060
    • VIORM = 630 Vpeak for HCPL-4506 Option 060
    • VIORM = 891 Vpeak for HCPL-J456 vVIORM = 1414 Vpeak for HCNW4506

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
90 %
25 mA
145 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Pull Up
8SOIC
8
5.08 x 3.94 x 3.18 mm
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.6434
3000+
$1.6351
6000+
$1.6268
12000+
$1.6185
24000+
$1.6102