PDP SEO Portlet

HCPL-0466-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0466-000E
Secondary Manufacturer Part#: HCPL-0466-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0466-000E is a 1-channel 8-pin surface-mount Intelligent Power Module and Gate Drive Interface Optocoupler contains an AlGaAs LED. The LED is optically coupled to an integrated high gain photodetector. Minimized propagation delay difference between devices makes this optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. Specifications and performance plots are given for typical IPM applications. It is suitable for isolated IGBT/MOSFET gate drive.

  • 450ns Minimized pulse width distortion
  • 15kV/µs Minimum common mode transient immunity at VCM=1500V
  • 44% at IF=10mA CTR
  • 560V Maximum working insulation voltage

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
90 %
25 mA
145 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Pull Up
8SOIC
8
5.08 x 3.94 x 3.18 mm
Industrial
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:100  
USD $:
2500+
$1.67124
5000+
$1.6628
10000+
$1.65436
20000+
$1.64592
40000+
$1.63748