HCPL-0454-060
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
The HCPL-0454 contains a GaAsP LED while the HCPL-J454 and HCNW4504 contain an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. The HCPL-4504 series has short propagation delays and high CTR. The HCPL-4504 series also has a guaranteed propagation delay difference (tPLH-tPHL). These features make the HCPL-4504 series an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay, and CMR are specified both for TTL and IPM conditions which are provided for ease of application. These single channel, diode-transistor optocouplers are available in 8-Pin DIP, SO-8, and Widebody package configurations. An insulating layer between a LED and an integrated photodetector provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance.
- Short propagation delays for TTL and IPM applications
- 15 kV/µs minimum Common Mode Transient immunity at VCM = 1500 V for TTL/load drive
- High CTR at TA = 25°C >25% for HCPL0454
- Electrical specifications for common IPM applications
- TTL compatible
- Open collector output
- Safety approval: UL recognized
- 3750 V rms/1min. for HCPL-0454
- CSA approved IEC/EN/DIN EN 60747-5-2 approved
- VIORM = 560 Vpeak for HCPL-0454 Option 060
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Tin-Lead | ||
| 260 | ||
| 8 mA | ||
| 65@12mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |