PDP SEO Portlet

HCPL-0454-000E

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0454-000E
Secondary Manufacturer Part#: HCPL-0454-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0454 contains a GaAsP LED while the HCPL-J454 and HCNW4504 contain an AlGaAs LED. The LED is optically coupled to an integrated high gain photo detector. The HCPL-4504 series has short propagation delays and high CTR. The HCPL-4504 series also has a guaranteed propagation delay difference (tPLH-tPHL). These features make the HCPL-4504 series an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay, and CMR are specified both for TTL and IPM conditions which are provided for ease of application. These single channel, diode-transistor optocouplers are available in 8-Pin DIP, SO-8, and Widebody package configurations. An insulating layer between a LED and an integrated photodetector provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance.

  • Short propagation delays for TTL and IPM applications
  • 15 kV/µs minimum Common Mode Transient immunity at VCM = 1500 V for TTL/load drive
  • High CTR at TA = 25°C >25% for HCPL0454
  • Electrical specifications for common IPM applications
  • TTL compatible
  • Open collector output
  • Safety approval: UL recognized
    • 3750 V rms/1min. for HCPL-0454
    • CSA approved IEC/EN/DIN EN 60747-5-2 approved
  • VIORM = 560 Vpeak for HCPL-0454 Option 060

Technical Attributes

Find Similar Parts

Description Value
25 mA
Matte Tin
260
8 mA
65@12mA %
3750 Vrms
Surface Mount
MSL 1 - Unlimited
1
-55 to 100 °C
DC
8SOIC
8
5.08 x 3.94 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4200  Mult:100  
USD $:
4200+
$0.85714
8400+
$0.81081
16800+
$0.78947
33600+
$0.77708
67200+
$0.77309