PDP SEO Portlet

HCPL-0453-000E

Optocoupler, Transistor Output, 1 Channel, SOIC, 8 Pins, 25 mA, 3.75 kV, 19 %

Manufacturer:Broadcom
Product Category: ICs, Interfaces, Isolators
Avnet Manufacturer Part #: HCPL-0453-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0453-000E is a 1-channel high-speed Optocoupler use an insulating layer between a LED and an integrated photo-detector to provide electrical insulation between input and output. Applications include power module interfaces and TTL systems. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base-collector capacitance.

  • 1Mbps High speed
  • TTL compatible
  • Open-collector output
  • Guaranteed performance from 0 to 70°C temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
25 MA
null
MSL 1 - Unlimited
null
null
null
null
null
DC
100 mW
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  1,235
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 1.1484
100+
$1.1484
200+
$0.9653
400+
$0.9604
800+
$0.9555
1600+
$0.9118
SubTotal:
$114.84