PDP SEO Portlet

HCPL-0452

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0452
Secondary Manufacturer Part#: HCPL-0452
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These diode-transistor optocouplers use an insulatinglayer between a LED and an integrated photodetector toprovide electrical insulation between input and output.Separate connections for the photodiode bias and output-transistorcollector increase the speed up to a hundredtimes that of a conventional phototransistor couplerby reducing the base-collector capacitance.These single channel optocouplers are available in8-Pin DIP, SO-8 and Widebody package configurations.The HCPL-4502/4503 and HCNW4502/4503 are designedfor high speed TTL/TTL applications. A standard 16 mA TTLsink current through the input LED will provide enoughoutput current for 1 TTL load and a 5.6 kO pull-up resistor.CTR for these devices is 19% minimum at IF=16mA.

  • 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
  • High speed: 1 Mb/s
  • TTL compatible
  • Available in 8-Pin DIP, SO-8, widebody packages
  • Open collector output
  • Guaranteed performance from temperature: 0°C to70°C
  • Safety approval
    • UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-5 Approved
    • VIORM = 630 V peak for HCPL-4503#060
    • VIORM = 1414 V peak for HCNW devices
  • Dual channel version available (4534/0534)
  • MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3100  Mult:100  
USD $:
3100+
$1.3563
6200+
$1.34945
12400+
$1.3426
24800+
$1.33575
49600+
$1.3289