HCPL-0452-500E
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
These diode-transistor optocouplers use an insulatinglayer between a LED and an integrated photodetector toprovide electrical insulation between input and output.Separate connections for the photodiode bias and output-transistorcollector increase the speed up to a hundredtimes that of a conventional phototransistor couplerby reducing the base-collector capacitance.These single channel optocouplers are available in8-Pin DIP, SO-8 and Widebody package configurations.The HCPL-4502/4503 and HCNW4502/4503 are designedfor high speed TTL/TTL applications. A standard 16 mA TTLsink current through the input LED will provide enoughoutput current for 1 TTL load and a 5.6 kO pull-up resistor.CTR for these devices is 19% minimum at IF=16mA.
- 15 kV/µs minimum common mode transient immunity at VCM = 1500 V
- High speed: 1 Mb/s
- TTL compatible
- Available in 8-Pin DIP, SO-8, widebody packages
- Open collector output
- Guaranteed performance from temperature: 0°C to70°C
- Safety approval
- UL Recognized – 3750 Vrms for 1 minute (5000 Vrms for 1 minute for HCNW and Option 020 devices) per UL1577
- CSA Approved
- IEC/EN/DIN EN 60747-5-5 Approved
- VIORM = 630 V peak for HCPL-4503#060
- VIORM = 1414 V peak for HCNW devices
- Dual channel version available (4534/0534)
- MIL-PRF-38534 hermetic version available (55XX/65XX/4N55)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 mA | ||
| Matte Tin | ||
| 260 | ||
| 8 mA | ||
| 50@16mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |