PDP SEO Portlet

HCPL-0370-500E

Optocoupler, 1 Channel, 3.75 kV, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0370-500E
Secondary Manufacturer Part#: HCPL-0370-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0370/3700 and HCPL-3760 are voltage/current threshold detection optocouplers. The HCPL-3760 is a low-current version of the HCPL-0370/3700. To obtain lower current operation, the HCPL-3760 uses a high-efficiency AlGaAs LED which provides higher light output at lower drive currents. The devices utilize threshold sensing input buffer ICs which permit control of threshold levels over a wide range of input voltages with a single external resistor. The input buffer incorporates several features: hysteresis for extra noise immunity and switching immunity, a diode bridge for easy use with ac input signals, and internal clamping diodes to protect the buffer and LED from a wide range of over-voltage and over-current transients. Because threshold sensing is done prior to driving the LED, variations in optical coupling from the LED to the detector will have no effect on the threshold levels.

  • Standard (HCPL-0370/3700) and low input current (HCPL-3760) versions
  • AC or DC input
  • Programmable sense voltage
  • Hysteresis
  • Logic compatible output
  • Thresholds guaranteed over temperature
  • Thresholds independent of LED optical parameters
  • Recognized under UL 1577 and CSA approved for dielectric withstand proof test voltage of 3750 Vac, 1 minute

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$1.95714
6000+
$1.85135
12000+
$1.80263
24000+
$1.75641
48000+
$1.7125