HCPL-0314-060E
Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Opto-electronics, Optocouplers, Digital Output Optocouplers
Avnet Manufacturer Part #: HCPL-0314-060E
- RoHS 10 Compliant
- Tariff Charges
- 0.4 A minimum peak output current
- High speed response: 0.7 µs maximum propagation delay over temperature range
- Ultra high CMR: minimum 25 kV/µs at VCM = 1 kV
- Bootstrappable supply current: maximum 3 mA
- Wide operating temperature range: –40°C to 100°C
- Wide VCC operating range: 10 V to 30 V over temp. range
- Available in DIP8 and SO8 package
- Safety approvals: UL approval, 3750 Vrms for 1 minute. CSA approval. IEC/EN/DIN EN 60747-5-2 approval VIORM = 630 Vpeak (HCPL-3140)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |