PDP SEO Portlet

HCPL-0302-560E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HCPL-0302-560E
Secondary Manufacturer Part#: HCPL-0302-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HCPL-0302 consist of a GaAsP LED optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and current supplied by this optocoupler makes it ideally suited for directly driving small or medium power IGBTs. For IGBTs with higher ratings, the HCPL-0314/3140 (0.6 A), HCPL-3150 (0.6 A) or HCPL-3120 (2.5 A) gate drive opto-couplers can be used.

  • 0.4 A maximum peak output current
  • 0.2 A minimum peak output current
  • High speed response: 0.7 µs maximum propagation delay over temperature range
  • Ultra high CMR: minimum 10 kV/µs at VCM = 1000 V
  • Bootstrappable supply current: maximum 3 mA
  • Wide operating temperature range: –40°C to 100°C
  • Wide VCC operating range: 10 V to 30 V over temperature range
  • Available in DIP 8 and SO-8 packages
  • Safety approvals: UL approval, 3750 VRMS for 1 minute
  • CSA approval
  • IEC/EN/DIN EN 60747-5-2 approval VIORM = 566 VPEAK (HCPL-0302)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
20 mA
250 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8SOIC
8
5.08 x 3.94 x 3.17 mm
SOIC
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
USD $:
4500+
$0.9086
9000+
$0.8732
18000+
$0.8378
36000+
$0.8024
72000+
$0.78765