HCPL-0300
Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
The HCPL-0300 optocoupler combines an 820 nm AlGaAs photon emitting diode with an integrated high gain photon detector. This combina-tion of Avago designed and manufactured semiconductor devices brings new high performance capabilities to designers of isolated logic and data communication circuits. The new low current, high speed AlGaAs emitter manufactured with a unique diffused junction, has the virtue of fast rise and fall times at low drive currents. These unique characteristics enable this device to be used in an RS-232-C interface with ground loop isolation and improved common mode rejection. As a line receiver, the HCPL-0300 will operate over longer line lengths for a given data rate because of lower IF and VF specifications.
- Guaranteed low thresholds:
- IF = 0.5 mA, VF = 1.5 V
- High speed: guaranteed 5MBd over temperature
- Versatile: compatible with TTL, LSTTL and CMOS
- Efficient 820 nm AlGaAs LED
- Internal shield for guaranteed common mode rejection
- Schottky clamped, open collector output with optional integrated pull-up resistor
- Static and dynamic performance guaranteed from -40°C to 85°C
- Safety approval
- UL recognized -3750 V rms for 1 minute
- CSA approved
- IEC/EN/DIN EN60747-5-5 approved with VIORM =630 V peak (Option 060)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Tin-Lead | ||
| NAND | ||
| 260 | ||
| 8 MBd | ||
| 5 mA | ||
| 40 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm | ||
| SOIC | ||
| 0.02 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |