HCPL-0300-000E
Optocoupler, Digital Output, 1 Channel, 3.75 kV, 8 Mbaud, SOIC, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
The HCPL-0300-000E is a 8Mbaud Low Input Current Optocoupler combines a 820nm AlGaAs photon emitting diode with an integrated high gain photon detector. This combination of Avago designed and manufactured semiconductor devices bring new high performance capabilities to designers of isolated logic and data communication circuits. The output of the shielded integrated detector circuit is an open collector Schottky clamped transistor. The shield, which shuns capacitively coupled common mode noise to ground, provides a guaranteed transient immunity specification of 100V/ms. The output circuit includes an optional integrated 1000O pull-out resistor for the open collector.
- Versatile - Compatible with TTL, LSTTL and CMOS
- Internal shield for guaranteed common mode rejection
- Static and dynamic performance guaranteed from -40 to 85°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| DC | ||
| Matte Tin | ||
| NAND | ||
| 260 | ||
| 8 MBd | ||
| 5 mA | ||
| 40 mW | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Open Collector | ||
| 8SOIC | ||
| 8 | ||
| 5.08 x 3.94 x 3.18 mm | ||
| SOIC | ||
| 0.02 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |